Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £117.990 |
Price for:Each
Minimum: 1
Multiple: 1
£117.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 72-2700 from Tenma is a single channel adjustable bench power supply with 4digit display. This compact design power supply has constant current, constant voltage and current preset functions. It also features knob lock function to avoid improper operation.
- Maximum supply voltage of 230V and power rating of 180W
- Maximum output voltage of 60V and maximum output current of 3A
- Ambient temperature range from 0°C to 40°C
- Dimension of 110mm x 156mm x 260mm (W x H x D)
- Weight of power supply is 4.8Kg
- Complete digital control, intelligent temperature controlled fan
- Industrial grade with load for a long time
- Encoder controlled fine & coarse adjustment
- Low noise and ripple
- High accuracy and resolution of 10mV / 1mA
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
Applications
Test & Measurement, Power Supplies, Laboratory, Hobby & Education
Contents
72-2700 bench power supply, User manual, Power cord (1.2M).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8